3M Shielding Sheet 91.44 m x 1.422m x
- RS Stock No.:
- 269-8195
- Mfr. Part No.:
- 7100169350
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8195
- Mfr. Part No.:
- 7100169350
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Length | 91.44m | |
| Width | 1.422m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Length 91.44m | ||
Width 1.422m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Series 36882 Shielding Sheet, 91.44m Length, 1.422m Width - 7100169350
This is a self-adhesive shielding sheet designed for various industrial shielding applications. The 3M™ Self-Stick Liquid Protection Fabric features a length of 91.44m and a width of 1.422m, providing extensive coverage. This product is particularly effective in preventing damage from liquids such as water and solvents while maintaining cleanliness in work environments.
Features & Benefits
• Liquid-proof layer protects surfaces from damage
• Nonwoven surface traps dirt and dust efficiently
• Adhesive backing allows easy application and removal
• Compliant with safety standards for industrial environments
• Flexible design conforms to various surface shapes
Applications
• Ideal for temporary protection in workshops
• Suitable for automotive detailing and maintenance
• Used for safeguarding equipment in manufacturing settings
• Effective in areas prone to spills and contamination
Can it be used in environments with heavy foot traffic?
Yes, it can withstand regular foot traffic effectively.
Will it adhere properly to uneven surfaces?
Yes, it is designed to conform and adhere well.
Is it resistant to oils and solvents?
Yes, the shielding sheet protects against various liquids.
Can it be easily removed after use?
Yes, it can be removed without leaving adhesive residue.
Related links
- 3M Shielding Sheet 340 mm x 340mm x 2 mm
- 3M Shielding Sheet
- 3M Shielding Sheet, 0.18mm
- 3M Hard Floor 91.44 m
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 850 μm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 500 μm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 800 μm
- Eclipse Ferrite Shielding Sheet 15 m x 620mm x 850 μm