Qnity Laird 1% Andere Acoustic Insulation 300 mm x 300mm x 100 μm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.44

(exc. VAT)

€39.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€32.44
10 - 24€31.54
25 +€30.76

*price indicative

RS Stock No.:
767-000
Mfr. Part No.:
NS1010HA
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Material

1% Andere

Product Type

Acoustic Insulation

Thickness

100μm

Length

300mm

Width

300mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Laird a Dupont Business ultrathin absorber is designed for near field noise suppression in electronic devices. It provides effective EMI control by reducing unwanted energy coupling, resonances, and surface currents that can cause interference. With high magnetic permeability and stable performance across varying temperatures, it ensures reliable operation in demanding environments.

High magnetic permeability for efficient EMI suppression

Outstanding temperature stability for consistent performance

High flexibility supporting diverse design applications

RoHS compliant and halogen free per IEC-61249-2-21 standard

Low outgassing for sensitive electronic environments

Related links