Qnity Laird Polyurethane Acoustic Insulation 300 mm x 210mm x 200 μm
- RS Stock No.:
- 767-001
- Mfr. Part No.:
- NS1020
- Manufacturer:
- Qnity Laird
Get a bulk buy discount
Add 10 more to save €265.80
View bulk pricing optionsSubtotal (1 unit)*
€118.64
(exc. VAT)
€145.93
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €118.64 | - |
| 10 - 24 | €92.06 | €265.80 |
| 25 - 99 | €83.76 | €872.00 |
| 100 + | €81.38 | €3,726.00 |
*price indicative
- RS Stock No.:
- 767-001
- Mfr. Part No.:
- NS1020
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Polyurethane | |
| Product Type | Acoustic Insulation | |
| Thickness | 200μm | |
| Length | 300mm | |
| Width | 210mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Polyurethane | ||
Product Type Acoustic Insulation | ||
Thickness 200μm | ||
Length 300mm | ||
Width 210mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business ultrathin absorber is designed for near field noise suppression in electronic devices. It provides effective EMI control by reducing unwanted energy coupling, resonances, and surface currents that can cause interference. With high magnetic permeability and stable performance across varying temperatures, it ensures reliable operation in demanding environments.
High magnetic permeability for efficient EMI suppression
Outstanding temperature stability for consistent performance
High flexibility supporting diverse design applications
RoHS compliant and halogen free per IEC-61249-2-21 standard
Low outgassing for sensitive electronic environments
Related links
- Qnity Laird 1% Andere Acoustic Insulation 300 mm x 300mm x 100 μm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 6 mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- RS PRO Polyurethane Acoustic Insulation, 1 m x 1m x 12 mm
- RS PRO Adhesive Backing Polyurethane Acoustic Insulation, 1 m x 600mm x 25 mm
- Paulstra Hutchinson Polyurethane Acoustic Insulation, 700 mm x 500mm x 25 mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
