Sunhayato Aluminium Shielding Sheet 1.5 m x 30mm x 80 μm
- RS Stock No.:
- 189-2301
- Mfr. Part No.:
- T-30A
- Manufacturer:
- Sunhayato
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-2301
- Mfr. Part No.:
- T-30A
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Shielding Sheet | |
| Material | Aluminium | |
| Fixing Method | Self-Adhesive | |
| Thickness | 80μm | |
| Length | 1.5m | |
| Width | 30mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Shielding Sheet | ||
Material Aluminium | ||
Fixing Method Self-Adhesive | ||
Thickness 80μm | ||
Length 1.5m | ||
Width 30mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Sunhayato Aluminium Shielding Sheet 210 mm x 160mm x 80 μm
- Wurth Elektronik 302300299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 30mm x 2 mm
- Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Wurth Elektronik Aluminium Shielding Sheet 15 m x 50mm x 72 μm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2 m x 30mm x 1.5 mm
- Wurth Elektronik Aluminium Shielding Sheet 5 m x 50mm x 72 μm
- Pinet Stainless Steel Piano with a Knuckle Pin, 1.02 m x 30mm x 1 mm
