Wurth Elektronik Shielding Sheet 400 mm x 200mm x 500 μm
- RS Stock No.:
- 212-0484
- Mfr. Part No.:
- 40101005
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1 unit)*
€24.08
(exc. VAT)
€29.62
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €24.08 |
*price indicative
- RS Stock No.:
- 212-0484
- Mfr. Part No.:
- 40101005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Thickness | 500μm | |
| Length | 400mm | |
| Width | 200mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Thickness 500μm | ||
Length 400mm | ||
Width 200mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik thermal gap filler pad with Soft, conforms to non-flat surfaces can be customizable in shape. It can be used in Power electronics, Audio and TV, Communication and network.
Self adhesive
Low thermal resistance
Related links
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 2 mm
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 1 mm
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.5 mm
- RS PRO Mica Plastic Film, 304 mm x 200mm x 0.5 mm
- RS PRO Cotton Plastic Film, 304 mm x 200mm x 0.5 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 0.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 0.5 mm
