Wurth Elektronik Shielding Sheet 19.05 mm x 12.7mm x 230 μm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.56

(exc. VAT)

€15.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€12.56
5 - 9€12.06
10 - 19€11.44
20 - 39€10.80
40 +€10.37

*price indicative

RS Stock No.:
212-0492
Mfr. Part No.:
401910023
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

230μm

Length

19.05mm

Width

12.7mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Wurth Elektronik thermal gap filler pad with Soft, conforms to non-flat surfaces can be customizable in shape. It can be used in Power electronics, Audio and TV, Communication and network.

Self adhesive

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy