UVOX Silicone Shielding Sheet 900 mm x 100mm x 1.5 mm
- RS Stock No.:
- 772-0293
- Mfr. Part No.:
- WIS-1-1-015-100-NA
- Manufacturer:
- UVOX
Get a bulk buy discount
Add 5 more to save €19.70
View bulk pricing optionsSubtotal (1 unit)*
€98.28
(exc. VAT)
€120.88
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.28 | - |
| 5 - 9 | €94.34 | €19.70 |
| 10 - 19 | €89.44 | €88.40 |
| 20 + | €84.52 | €275.20 |
*price indicative
- RS Stock No.:
- 772-0293
- Mfr. Part No.:
- WIS-1-1-015-100-NA
- Manufacturer:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Product Type | Shielding Sheet | |
| Material | Silicone | |
| Fixing Method | Surface Mount | |
| Thickness | 1.5mm | |
| Length | 900mm | |
| Width | 100mm | |
| Shielding Effectiveness | 70dB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Minimum Shielded Frequency | 200kHz | |
| Maximum Shielded Frequency | 1GHz | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Shielding Sheet | ||
Material Silicone | ||
Fixing Method Surface Mount | ||
Thickness 1.5mm | ||
Length 900mm | ||
Width 100mm | ||
Shielding Effectiveness 70dB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Minimum Shielded Frequency 200kHz | ||
Maximum Shielded Frequency 1GHz | ||
Wires Embedded in Silicone
A flat gasket material manufactured from Monel wires chemically bonded in a silicone elastomer perpendicular to its surface at a density of 140 point contacts per cm2.
This combination provides excellent electromagnetic attenuation through the low resistance, point to point wire contacts
Custom gaskets can easily be made by cutting with a blade
Environmental sealing up to IP65
Service temperature range -65°C to +200°C
Note
Gasket material suitable for use in applications requiring conformance with the Electromagnetic Compatibility Directive (EC Directive 89/336/EC)
Related links
- UVOX Silicone Shielding Sheet 900 mm x 50mm x 2 mm
- UVOX Carbon Silicone Shielding Sheet 300 mm x 150mm x 1.5 mm
- UVOX CLS-9001 Shielding Strip of Silicone With Push Fit 5 m x 1.5 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 800 μm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 800 μm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
