Wurth Elektronik 3029040030030 Shielding Strip With Solder 4 mm x 3mm x 3 mm
- RS Stock No.:
- 212-0502
- Mfr. Part No.:
- 3029040030030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.482 | €4.82 |
| 50 - 90 | €0.454 | €4.54 |
| 100 - 190 | €0.43 | €4.30 |
| 200 - 490 | €0.391 | €3.91 |
| 500 + | €0.356 | €3.56 |
*price indicative
- RS Stock No.:
- 212-0502
- Mfr. Part No.:
- 3029040030030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 3mm | |
| Length | 4mm | |
| Width | 3mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 3mm | ||
Length 4mm | ||
Width 3mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik 38401409 Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- Wurth Elektronik 302030399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 3mm x 3 mm
- Wurth Elektronik 303030399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 3mm x 3 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3mm x 3 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 3mm x 3
- Wurth Elektronik 331171302035 Shielding Strip of Beryllium Copper Alloy 3.5 mm x 3mm x
