Wurth Elektronik 3029040030035 Shielding Strip With Solder 4 mm x 3.5mm x 3 mm
- RS Stock No.:
- 212-0504
- Mfr. Part No.:
- 3029040030035
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.509 | €5.09 |
| 100 - 240 | €0.45 | €4.50 |
| 250 - 490 | €0.42 | €4.20 |
| 500 - 990 | €0.386 | €3.86 |
| 1000 + | €0.295 | €2.95 |
*price indicative
- RS Stock No.:
- 212-0504
- Mfr. Part No.:
- 3029040030035
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 3mm | |
| Length | 4mm | |
| Width | 3.5mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 3mm | ||
Length 4mm | ||
Width 3.5mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 4 mm x 3.5mm x 3 mm
- Wurth Elektronik 3029040030025 Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- Wurth Elektronik 3029040030030 Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- Wurth Elektronik Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik 38401411 Shielding Strip of Silicone Nickel Graphite 1 m x 3.5mm x 3.5 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.5mm x 3.5 mm
- Wurth Elektronik 3029050030050 Shielding Strip With Solder 5 mm x 5mm x 3 mm
