Wurth Elektronik 3029060080100 Shielding Strip With Solder 6 mm x 10mm x 8 mm
- RS Stock No.:
- 212-0510
- Mfr. Part No.:
- 3029060080100
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.806 | €8.06 |
| 50 - 90 | €0.70 | €7.00 |
| 100 - 240 | €0.606 | €6.06 |
| 250 + | €0.592 | €5.92 |
*price indicative
- RS Stock No.:
- 212-0510
- Mfr. Part No.:
- 3029060080100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 8mm | |
| Length | 6mm | |
| Width | 10mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 8mm | ||
Length 6mm | ||
Width 10mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 6 mm x 10mm x 8 mm
- Wurth Elektronik 3029080080100 Shielding Strip With Solder 8 mm x 10mm x 8 mm
- Wurth Elektronik Shielding Strip With Solder 8 mm x 10mm x 8 mm
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1 m x 10mm x 8
- Wurth Elektronik 303100899 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 8 mm
- Wurth Elektronik 302100899 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 10mm x 8 mm
- Wurth Elektronik 3029060060050 Shielding Strip With Solder 6 mm x 5mm x 6 mm
- Wurth Elektronik Shielding Strip With Solder 6 mm x 5mm x 6 mm
