TE Connectivity 1212-SNA-0008 Shielding Strip of Silicone, Nickel Plated Aluminium 150 mm x 150m x 800 μm
- RS Stock No.:
- 286-8568
- Mfr. Part No.:
- 1212-SNA-0008
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€82.81
(exc. VAT)
€101.86
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €82.81 | - |
| 5 + | €75.40 | 8% |
*price indicative
- RS Stock No.:
- 286-8568
- Mfr. Part No.:
- 1212-SNA-0008
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Silicone, Nickel Plated Aluminium | |
| Product Type | Shielding Strip | |
| Thickness | 0.8mm | |
| Length | 150mm | |
| Width | 150m | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Silicone, Nickel Plated Aluminium | ||
Product Type Shielding Strip | ||
Thickness 0.8mm | ||
Length 150mm | ||
Width 150m | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- GB
The TE Connectivity moulded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive sheet
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1212-SNA-0012 Shielding Strip of Silicone, Nickel Plated Aluminium 150 mm x 150mm x 1.2 mm
- TE Connectivity 1212-SNA-0016 Shielding Strip of Nickel Plated Aluminium, Silicone 150 mm x 150mm x 1.6 mm
- TE Connectivity 1210-SNA-0008 Shielding Strip of Nickel Plated Aluminium, Silicone 300 mm x 300mm x 800 μm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.6 mm
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 1.2 mm x 300mm x 0.8 mm
- TE Connectivity Fluorosilicone, Nickel Plated Aluminium Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
