Portwest FR720 Orange Carbon Fibre, Cotton Shirt L
- RS Stock No.:
- 719-410
- Mfr. Part No.:
- FR720ORRL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 719-410
- Mfr. Part No.:
- FR720ORRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Shirt | |
| Size | L | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | Carbon Fibre, Cotton | |
| Sleeve Type | Long | |
| Series | FR720 | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Shirt | ||
Size L | ||
Gender Unisex | ||
Colour Orange | ||
Material Carbon Fibre, Cotton | ||
Sleeve Type Long | ||
Series FR720 | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Lightweight FR Shirt is expertly crafted to ensure comfort and protection in hazardous environments. Designed specifically for the industrial worker, this shirt combines lightweight materials with Advanced flame-resistant technology, offering multi-norm protection. It features high-visibility reflective tape for enhanced safety, ensuring you remain visible even in low-light conditions. The shirt's tailored design allows for a secure fit while ensuring freedom of movement, making it suitable for all-day wear. Constructed from 99% cotton and 1% carbon fibre, it provides both durability and breathability, adapting effortlessly to the toughest workdays.
Lightweight construction enhances wearer comfort throughout long hours
Flame resistance safeguards against radiant, convective, and contact heat
Two chest pockets with button and flap closure provide secure storage
Left pocket includes a pen division for convenience
Button front closure facilitates easy wearing and removal
Button cuffs ensure a secure and comfortable fit
Ample storage with three pockets for practicality
Premium sew-on reflective tape boosts visibility in low-light situations
Radio loops offer easy attachment for communication devices
40+ UPF rated fabric blocks 98% of harmful UV RAYS
Suitable for use in an ATEX environment, ensuring added safety
Related links
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt S
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt M
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXXL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXL
- Portwest FR10 Navy 60% Modacrylic 1% Carbon Fibre Polo Shirt L
- Portwest FR10 Black 1% Carbon Fibre 60% Modacrylic Polo Shirt L
- Portwest FR10 Grey 1% Carbon Fibre 60% Modacrylic Polo Shirt L
