Portwest FR720 Orange Carbon Fibre, Cotton Shirt XXXL

Image representative of range

Subtotal (1 unit)*

€31.20

(exc. VAT)

€38.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.20

*price indicative

RS Stock No.:
719-421
Mfr. Part No.:
FR720ORRXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XXXL

Product Type

Shirt

Gender

Unisex

Colour

Orange

Material

Carbon Fibre, Cotton

Sleeve Type

Long

Series

FR720

Standards/Approvals

IEC 61482-2 IEC 61482-1-1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bizflame Work Lightweight FR Shirt is expertly designed to provide comfortable protection in demanding environments. This innovative shirt combines premium flame-resistant fabric with anti-static properties to ensure safety and comfort without compromising on functionality. With features such as high visibility reflective tape and an adaptable fit that stays tucked in, it is the Ideal choice for those who require safety and style in hazardous work conditions. Certified to stringent international standards, this shirt offers multi-norm protection for versatile use, making it a perfect addition to any workwear wardrobe.

Lightweight construction enhances wearer comfort throughout the day

Protection against radiant, convective, and contact heat ensures safety in hazardous environments

Two chest pockets with button and flap closure provide secure storage for essentials

Pen division on the left pocket offers convenient access for writing instruments

Button front closure ensures a secure fit, maintaining professionalism

Adjustable button cuffs allow for a customizable fit, enhancing overall comfort

Premium sew-on flame-resistant reflective tape improves visibility in low-light conditions

Radio loops provide easy access for communication devices

UPF 40+ rated fabric blocks over 98% of UV rays, protecting from sun exposure

Suitable for ATEX environments, offering versatility for diverse work locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy