Portwest FR720 Orange Carbon Fibre, Cotton Shirt XXL
- RS Stock No.:
- 719-443
- Mfr. Part No.:
- FR720ORRXXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 719-443
- Mfr. Part No.:
- FR720ORRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Shirt | |
| Size | XXL | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | Carbon Fibre, Cotton | |
| Sleeve Type | Long | |
| Series | FR720 | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Shirt | ||
Size XXL | ||
Gender Unisex | ||
Colour Orange | ||
Material Carbon Fibre, Cotton | ||
Sleeve Type Long | ||
Series FR720 | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Lightweight FR Shirt is engineered for professionals in hazardous environments, offering unparalleled comfort and flame resistance. Crafted from a blend of 99% cotton and 1% carbon fibre, this shirt provides outstanding protection while maintaining breathability. Featuring high visibility reflective tape, it ensures wearers remain visible in low-light conditions. The tailored fit keeps the shirt neatly tucked in during rigorous activity, with adjustable button cuffs and practical chest pockets enhancing functionality for the day-to-day demands of work. With certifications to international safety standards, this shirt epitomises safety without compromising on wearer comfort.
Lightweight fabric enhances comfort during extended wear
Protection against radiant, convective, and contact heat
Two chest pockets with flap closure for secure storage
Pen division located on the left chest pocket for convenience
Button front closure ensures a secure fit throughout the day
Button cuffs provide a comfortable and adjustable fit
Additional Storage Options with three pockets available
Premium sew-on flame resistant reflective tape for visibility
Includes radio loops for easy access and attachment
40+ UPF rated fabric effectively blocks 98% of UV RAYS
Safe for use in ATEX environments, ensuring compliance with safety standards
Related links
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt L
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt S
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt M
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXXL
- Portwest Navy Cotton 1% Carbon Fibre Polo Shirt M
- Portwest FR711 Black 1% Carbon Fibre Cotton Polo Shirt
- Portwest FR711 Black Cotton 1% Carbon Fibre Polo Shirt
