Blaklader 4411 Grey Cotton, Ester, Polyester Shirt XS
- RS Stock No.:
- 805-684
- Mfr. Part No.:
- 441118479600 - XS
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-684
- Mfr. Part No.:
- 441118479600 - XS
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XS | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XS | ||
Product Type Shirt | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader surchemise is a lightweight, Durable work shirt designed for industrial environments, offering comfort and flexibility throughout the workday.
Constructed from a blend of polyester, elastomultiester, and cotton for enhanced wear.
Stretchable in both directions for increased mobility.
No metal components, Ideal for strict safety environments.
Features an adjustable cuff with snap buttons for a secure fit.
Includes a zippered chest pocket and interior pocket for storage.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt S
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
- Blaklader 4411 Grey Cotton Polyester Shirt XXXL
