Blaklader 4411 Grey Cotton, Ester, Polyester Shirt 4XL
- RS Stock No.:
- 805-691
- Mfr. Part No.:
- 441118479600 - 4XL
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-691
- Mfr. Part No.:
- 441118479600 - 4XL
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 4XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 4XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is designed for industrial settings, providing a lightweight and flexible fabric that ensures comfort throughout the working day. Its construction meets strict safety requirements, making it Ideal for rigorous environments.
Fabric composed of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Stretchable in two directions, allowing greater freedom of movement.
Designed without metal or raised features for enhanced safety.
Industrial wash compliant, meeting EN ISO 15797 standards.
Features pre-folded sleeves for added convenience.
Includes a discreet plastic snap button front closure.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt M
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt S
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
- Blaklader 4411 Grey Cotton Polyester Shirt XL
