Blaklader 4411 Grey Cotton, Ester, Polyester Shirt M
- RS Stock No.:
- 805-686
- Mfr. Part No.:
- 441118479600 - M
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€69.00
(exc. VAT)
€84.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.00 |
*price indicative
- RS Stock No.:
- 805-686
- Mfr. Part No.:
- 441118479600 - M
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Ester, Polyester | |
| Sleeve Type | Full | |
| Series | 4411 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Shirt | ||
Size M | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Ester, Polyester | ||
Sleeve Type Full | ||
Series 4411 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work shirt is designed for optimal comfort and functionality in demanding environments, constructed with durable, flexible fabric that meets stringent safety requirements.
Lightweight stretch fabric MADE from a blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Suitable for industrial washing per EN ISO 15797 standards.
Features two-directional stretch for enhanced mobility.
Non-metallic, smooth design Ideal for safety-sensitive workplaces.
Equipped with a concealed plastic clip button front closure.
Includes multiple pocket options: chest zip pocket, slanted front pockets, and interior pocket.
Related links
- Blaklader 4411 Grey Cotton Polyester Shirt 6XL
- Blaklader 4411 Grey Cotton Polyester Shirt XS
- Blaklader 4411 Grey Cotton Polyester Shirt S
- Blaklader 4411 Grey Cotton Polyester Shirt 4XL
- Blaklader 4411 Grey Cotton Polyester Shirt 5XL
- Blaklader 4411 Grey Cotton Polyester Shirt L
- Blaklader 4411 Grey Cotton Polyester Shirt XXL
- Blaklader 4411 Grey Cotton Polyester Shirt XL
