Parade OLONNE Blue Cotton Work Shirt, UK M, EU M

Subtotal (1 unit)*

€42.92

(exc. VAT)

€52.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€42.92

*price indicative

RS Stock No.:
193-4080
Mfr. Part No.:
17OLONNE1792TM
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size UK

M

Gender

Women

Colour

Blue

Size EUR

M

Material

Cotton

Sleeve Type

Long

Series

OLONNE

RoHS Status: Exempt

COO (Country of Origin):
CN
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy