Parade OLONNE Blue Cotton Work Shirt 2XL
- RS Stock No.:
- 193-4085
- Mfr. Part No.:
- 17OLONNE1792TXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€43.86
(exc. VAT)
€53.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.86 |
*price indicative
- RS Stock No.:
- 193-4085
- Mfr. Part No.:
- 17OLONNE1792TXXL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Work Shirt | |
| Size | 2XL | |
| Gender | Unisex | |
| Colour | Blue | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Series | OLONNE | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Work Shirt | ||
Size 2XL | ||
Gender Unisex | ||
Colour Blue | ||
Material Cotton | ||
Sleeve Type Long | ||
Series OLONNE | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab
Related links
- Parade OLONNE Blue Cotton Work Shirt XS
- Parade OLONNE Blue Cotton Work Shirt XL
- Parade OLONNE Blue Cotton Work Shirt S
- Parade OLONNE Blue Cotton Work Shirt EU M
- Ralawise Black Cotton Work Shirt 2XL
- Ralawise Navy 100% Cotton Work Shirt 2XL
- uvex SuXXeed GreenCycle Grey Elastane Cotton Work Shirt 2XL
- Kustom Kit KK187 Light Blue 15% Polyester, 85% Mercerised Cotton Work Shirt
