Parade OLONNE Blue Cotton Work Shirt XS

Subtotal (1 unit)*

€43.86

(exc. VAT)

€53.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€43.86

*price indicative

RS Stock No.:
193-4084
Mfr. Part No.:
17OLONNE1792TXS
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Shirt

Size

XS

Gender

Unisex

Colour

Blue

Material

Cotton

Sleeve Type

Long

Series

OLONNE

Number of Outer Pockets

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.

Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.

Two pleats in the back, for extra comfort.

Natural fabric

Straight cut

Roll-up sleeves with button tab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy