RS Better World

Kustom Kit KK188 Light Blue Cotton, Polyester Shirt

Image representative of range

Subtotal (1 unit)*

€26.35

(exc. VAT)

€32.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-7337
Mfr. Part No.:
KK188-LBL-15H
Manufacturer:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Gender

Men

Colour

Light Blue

Material

Cotton, Polyester

Sleeve Type

Long

Series

KK188

Standards/Approvals

RMG Sustainability Council (RSC), OEKO-TEX STeP, Oeko-Tex Standard 100, WRAP, Accord, SEDEX, amfori BSCI

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
BD
This long sleeve shirt fulfils all expectations of a Premium Oxford. It’s high quality cotton rich fabric is highly durable, easy iron and suitable for all corporate environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy