RS Better World
Kustom Kit KK184 Light Blue Cotton, Polyester Work Shirt
- RS Stock No.:
- 271-2380
- Mfr. Part No.:
- KK184-LBL-15H
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€25.56
(exc. VAT)
€31.44
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 271-2380
- Mfr. Part No.:
- KK184-LBL-15H
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Work Shirt | |
| Gender | Men | |
| Colour | Light Blue | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Series | KK184 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Work Shirt | ||
Gender Men | ||
Colour Light Blue | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Series KK184 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Kustom Kit KK188 Light Blue Cotton, Polyester Shirt
- Kustom Kit KK105 Light Blue Cotton, Polyester Shirt M
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Shirt M
- Kustom Kit KK187 Virgin Cotton Lycra Elastane Recycled Polyester Shirt
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Polyester (Poplin) Shirt M
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 10
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 14
