Brook Tavener Black 2% Lycra, 64% Recycled Polyester, 34% Wool Trousers
- RS Stock No.:
- 270-9121
- Mfr. Part No.:
- 8525ANL-38
- Manufacturer:
- Brook Tavener
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9121
- Mfr. Part No.:
- 8525ANL-38
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Material | 2% Lycra, 64% Recycled Polyester, 34% Wool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Material 2% Lycra, 64% Recycled Polyester, 34% Wool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Charcoal 2% Lycra 34% Wool Trousers 34
- Brook Tavener 2317 Black 3% Lycra 34% Viscose Trousers
- Brook Tavener 8515 Men's Trousers Black 98 cm Waist 80cm Leg
- Brook Tavener UC901 Men's Trousers Black 31in Leg
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist
- Brook Tavener Apollo Trousers Black 34 in Waist
- Brook Tavener Black Insole
- Brook Tavener Black Reusable Dress, 16
