Brook Tavener Charcoal 2% Lycra, 64% Recycled Polyester, 34% Wool Trousers 34

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9122
Mfr. Part No.:
8525C-34R
Manufacturer:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Size

34

Product Type

Trousers

Colour

Charcoal

Material

2% Lycra, 64% Recycled Polyester, 34% Wool

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy