Ralawise Black Cotton Work Shirt L

Image representative of range

Subtotal (1 unit)*

€33.20

(exc. VAT)

€40.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€33.20

*price indicative

RS Stock No.:
271-2313
Mfr. Part No.:
FR43BLK-L
Manufacturer:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Size

L

Product Type

Work Shirt

Gender

Men

Colour

Black

Material

Cotton

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy