Kustom Kit Navy Cotton, Polyester Blouse 10
- RS Stock No.:
- 271-2381
- Mfr. Part No.:
- KK360-FNY-10
- Manufacturer:
- Kustom Kit
Image representative of range
Subtotal (1 unit)*
€22.74
(exc. VAT)
€27.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.74 |
*price indicative
- RS Stock No.:
- 271-2381
- Mfr. Part No.:
- KK360-FNY-10
- Manufacturer:
- Kustom Kit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Blouse | |
| Size | 10 | |
| Gender | Women | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Blouse | ||
Size 10 | ||
Gender Women | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 14
- Kustom Kit Navy 70% Cotton, 30% Polyester Blouse 12
- Kustom Kit KK350 Navy 70% Cotton, 30% Polyester Shirt 40 in
- Orn White 70% Cotton, 30% Polyester Blouse 14
- Kustom Kit KK184 Light Blue 70% Cotton, 30% Polyester Work Shirt
- Kustom Kit KK350 Black 30% Polyester, 70% Cotton Shirt 15
- Cotswold Outdoor Ltd Cream 6% Elastane, 94% Polyester Blouse 10
- JRC 988280 Navy 30% Polyester, 70% Cotton Unisex S
