RS Better World
Kustom Kit KK242 Light Blue 35% Cotton, 65% Polyester Shirt 32 in
- RS Stock No.:
- 280-6411
- Mfr. Part No.:
- KK242-LBL-10
- Manufacturer:
- Kustom Kit
Subtotal (1 unit)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 280-6411
- Mfr. Part No.:
- KK242-LBL-10
- Manufacturer:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 32 in | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Light Blue | |
| Material | 35% Cotton, 65% Polyester | |
| Sleeve Type | Long | |
| Series | KK242 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 32 in | ||
Product Type Shirt | ||
Gender Women | ||
Colour Light Blue | ||
Material 35% Cotton, 65% Polyester | ||
Sleeve Type Long | ||
Series KK242 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit woman's long sleeve tailored shirt features a sleek design with a fused soft stand-up collar, a back yoke for added style, and single-needle stitching around the armholes, ensuring a sophisticated and comfortable fit.
Available in 10 colors
Soft Collar
Easy Iron
Adjustable cuff
Related links
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt S
- Kustom Kit KK142 Light Blue 35% Polyester (Poplin), 65% Polyester Short L
- Kustom Kit KK241 Light Blue 65% Polyester, 35% Cotton Shirt
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt XL
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton Shirt 19
- Kustom Kit KK141 Light Blue 65% Polyester, 35% Cotton Shirt 168 to 173 cm
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Polyester (Poplin) Short M
- Kustom Kit KK142 Light Blue 65% Polyester, 35% Cotton (Poplin) Short 6XL
