JRC NEW Beige Polyester, Cotton Work Shorts, 44 cm
- RS Stock No.:
- 505-385
- Mfr. Part No.:
- 989502 L BEIGE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-385
- Mfr. Part No.:
- 989502 L BEIGE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Waist Size | 44 cm | |
| Product Type | Work Shorts | |
| Colour | Beige | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 8 | |
| Material | Polyester, Cotton | |
| Series | NEW | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Waist Size 44 cm | ||
Product Type Work Shorts | ||
Colour Beige | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 8 | ||
Material Polyester, Cotton | ||
Series NEW | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC New Sidney Pants are made from 100% cotton canvas, offering durability and practicality. Designed with functional details, they are ideal for versatile use, blending comfort and style with contrasting accents. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Elasticated waistband on the sides for a flexible fit
Contrasting details and stitching for a stylish appearance
Special left-side pocket designed for tools
Related links
- JRC NEW Dark Grey 5% Polyester 40 cm
- JRC NEW Dark Grey 95% Cotton 48 cm
- JRC QATAR Men's Work Shorts Beige 44 cm Waist 1.1m Leg
- Parade BORA Beige 65% Polyester 44 in
- UPower U-Supremacy Black 35% Cotton 74 → 78 cm
- Nine worths HUGUES 1205 Beige Cotton Polyester Work Shorts, 86 → 90 cm
- Parade BORA Grey 35% Cotton 44
- Herock HESPAR SHORTS Black 35% Cotton 44 in
