JRC NEW Dark Grey Polyester, Cotton Work Shorts, 40 cm
- RS Stock No.:
- 505-405
- Mfr. Part No.:
- 989501 M DARK GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-405
- Mfr. Part No.:
- 989501 M DARK GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Work Shorts | |
| Size | M | |
| Waist Size | 40 cm | |
| Colour | Dark Grey | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 7 | |
| Material | Polyester, Cotton | |
| Series | NEW | |
| Tool Holder | Yes | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Work Shorts | ||
Size M | ||
Waist Size 40 cm | ||
Colour Dark Grey | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 7 | ||
Material Polyester, Cotton | ||
Series NEW | ||
Tool Holder Yes | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC New Sidney Pants are made from 100% cotton canvas, offering durability and practicality. Designed with functional details, they are ideal for versatile use, blending comfort and style with contrasting accents. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Elasticated waistband on the sides for a flexible fit
Contrasting details and stitching for a stylish appearance
Special left-side pocket designed for tools
Related links
- JRC NEW Dark Grey 95% Cotton 48 cm
- JRC NEW Beige 5% Polyester 44 cm
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces XL
- JRC NEW Dark Grey 100% Cotton Sweatshirt & Fleeces S
- JRC QATAR Men's Trousers Dark Grey 40 cm Waist 1.08m Leg
- Dickies Everyday Grey 35% Cotton Work Shorts, 40 cm
- Dickies Everyday Navy 65% Polyester 40 cm
