Fristads Flamestat Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey Base Layer

Image representative of range

Subtotal (1 unit)*

€46.68

(exc. VAT)

€57.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.68

*price indicative

RS Stock No.:
689-268
Mfr. Part No.:
301306-544-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Base Layer

Colour

Dark Navy

Gender

Men

Elasticated Waist

Yes

Material

2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey

Series

Flamestat

Standards/Approvals

OEKO-TEX® Certified

RoHS Status: Exempt

COO (Country of Origin):
LV
The Fristads Briefs combine Advanced protective features with exceptional comfort, making them an indispensable choice for professionals exposed to hazardous environments. Designed to meet stringent safety standards, these briefs are constructed from a resilient jersey fabric comprising 54% modacrylic and 44% cotton, alongside 2% anti-static fibre. They offer inherent flame protection and are PFAS free, ensuring a safer experience for the wearer. With a lightweight design at 170 g/m², these briefs are suitable for all-day wear, and the elastic waist enhances fit and mobility.

Inherent flame protection ensures safety in hazardous environments

PFAS free composition promotes eco friendly standards

Elastic waist provides enhanced comfort and mobility throughout the day

Lightweight fabric at 170 g/m² offers breathable wear for extended use

Constructed from a blend of 54% modacrylic and 44% cotton and 2% anti static Fibre for durability

OEKO TEX certification guarantees free from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy