Portwest White, Yellow, Black, Green Polyester, Cotton Short, 80 cm
- RS Stock No.:
- 271-8691
- Mfr. Part No.:
- S790BKRM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€23.68
(exc. VAT)
€29.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.68 |
*price indicative
- RS Stock No.:
- 271-8691
- Mfr. Part No.:
- S790BKRM
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Short | |
| Waist Size | 80 cm | |
| Size | M | |
| Colour | White, Yellow, Black, Green | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Short | ||
Waist Size 80 cm | ||
Size M | ||
Colour White, Yellow, Black, Green | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Portwest White Black Cotton Short, 72 cm
- Portwest White Black 118 cm, M
- Portwest Yellow Green Cotton Short, 96 cm
- Portwest Yellow Green Polyester Short Sleeve Sleeve T-Shirt XL
- Portwest Green Yellow Polyester Short, 88 cm
- Coverguard White Black 100% Polyester, L
- Coverguard White Black 100% Polyester, M
- Portwest White Yellow 60% Cotton Short, 88 cm
