Portwest Green, White, Yellow, Black Cotton, Polyester Short, 88 cm
- RS Stock No.:
- 271-8690
- Mfr. Part No.:
- S790BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€23.68
(exc. VAT)
€29.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.68 |
*price indicative
- RS Stock No.:
- 271-8690
- Mfr. Part No.:
- S790BKRL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Waist Size | 88 cm | |
| Size | L | |
| Product Type | Short | |
| Colour | Green, White, Yellow, Black | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Waist Size 88 cm | ||
Size L | ||
Product Type Short | ||
Colour Green, White, Yellow, Black | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest White Yellow 60% Cotton Short, 88 cm
- Portwest White Black Cotton Short, 80 cm
- Portwest Black Polyester 88 cm
- Portwest White Black Cotton Short, 72 cm
- Portwest Yellow Green Polyester Short Sleeve Sleeve T-Shirt XL
- Portwest Yellow White 40% Polyester Short, 96 cm
- Portwest Yellow Green Cotton Short, 96 cm
- Helly Hansen MANCHESTER Black 68% Cotton Short, 88 cm
