Portwest White, Black, Yellow, Green 40% Polyester, 60% Cotton Short, 88 cm
- RS Stock No.:
- 271-8825
- Mfr. Part No.:
- TX14BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.52 |
*price indicative
- RS Stock No.:
- 271-8825
- Mfr. Part No.:
- TX14BKRL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Short | |
| Waist Size | 88 cm | |
| Colour | White, Black, Yellow, Green | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 7 | |
| Material | 40% Polyester, 60% Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Short | ||
Waist Size 88 cm | ||
Colour White, Black, Yellow, Green | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 7 | ||
Material 40% Polyester, 60% Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Green Yellow Polyester Short, 88 cm
- Portwest Yellow White 40% Polyester Short, 96 cm
- Portwest White Green 40% Polyester Work Shorts
- Portwest Black Polyester 88 cm
- Portwest White Black Cotton Short, 72 cm
- Milwaukee Green 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt M
- Milwaukee Green 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- Helly Hansen MANCHESTER Black 68% Cotton Short, 88 cm
