DeWALT Cheverley Short Grey Polyester, Cotton Work Shorts, 30 in
- RS Stock No.:
- 278-6283
- Mfr. Part No.:
- Cheverley Short 30
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.54 |
*price indicative
- RS Stock No.:
- 278-6283
- Mfr. Part No.:
- Cheverley Short 30
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | 30 | |
| Waist Size | 30 in | |
| Product Type | Work Shorts | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | Polyester, Cotton | |
| Series | Cheverley Short | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size 30 | ||
Waist Size 30 in | ||
Product Type Work Shorts | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material Polyester, Cotton | ||
Series Cheverley Short | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grey Rip Stop Polycotton Short is a durable fabric base and double stitched seams to ensure a tough short. Re-enforced holster, cargo and back pockets for multi-use. The short also features a low rise waist & tunnel belt loop for added comfort.
Showerproof
Articulated stitch detail
Related links
- DeWALT Cheverley Short Grey Polyester 42 in
- DeWALT Cheverley Short Grey Polyester 34 in
- DeWALT Cheverley Short Grey Polyester 36 in
- DeWALT Cheverley Short Grey Cotton 38 in
- DeWALT Cheverley Short Grey Cotton 32 in
- DeWALT Cheverley Short Grey Cotton 40 in
- Apache ATS Cargo Short Grey Cotton 30 in
- Dickies Redhawk Pro Grey 65% Polyester 30 in
