DeWALT Cheverley Short Grey Polyester, Cotton Work Shorts, 36 in
- RS Stock No.:
- 278-6286
- Mfr. Part No.:
- Cheverley Short 36
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€40.33
(exc. VAT)
€49.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.33 |
*price indicative
- RS Stock No.:
- 278-6286
- Mfr. Part No.:
- Cheverley Short 36
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | 36 | |
| Product Type | Work Shorts | |
| Waist Size | 36 in | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | Polyester, Cotton | |
| Series | Cheverley Short | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size 36 | ||
Product Type Work Shorts | ||
Waist Size 36 in | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material Polyester, Cotton | ||
Series Cheverley Short | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grey Rip Stop Polycotton Short is a durable fabric base and double stitched seams to ensure a tough short. Re-enforced holster, cargo and back pockets for multi-use. The short also features a low rise waist & tunnel belt loop for added comfort.
Showerproof
Articulated stitch detail
Related links
- DeWALT Cheverley Short Grey Polyester 42 in
- DeWALT Cheverley Short Grey Polyester 34 in
- DeWALT Cheverley Short Grey Polyester 30 in
- DeWALT Cheverley Short Grey Cotton 38 in
- DeWALT Cheverley Short Grey Cotton 32 in
- DeWALT Cheverley Short Grey Cotton 40 in
- Apache ATS Cargo Short Grey Cotton 36 in
- Apache ATS Cargo Short Grey Polyester 38 in
