DeWALT Cheverley Short Grey Cotton, Polyester Work Shorts, 40 in
- RS Stock No.:
- 278-6288
- Mfr. Part No.:
- Cheverley Short 40
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€40.33
(exc. VAT)
€49.61
(inc. VAT)
Supply shortage
- Plus 2 left, shipping from 23 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €40.33 |
*price indicative
- RS Stock No.:
- 278-6288
- Mfr. Part No.:
- Cheverley Short 40
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Shorts | |
| Size | 40 | |
| Waist Size | 40 in | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | Cotton, Polyester | |
| Series | Cheverley Short | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Shorts | ||
Size 40 | ||
Waist Size 40 in | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material Cotton, Polyester | ||
Series Cheverley Short | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grey Rip Stop Polycotton Short is a durable fabric base and double stitched seams to ensure a tough short. Re-enforced holster, cargo and back pockets for multi-use. The short also features a low rise waist & tunnel belt loop for added comfort.
Showerproof
Articulated stitch detail
Related links
- DeWALT Cheverley Short Grey Cotton 38 in
- DeWALT Cheverley Short Grey Cotton 32 in
- DeWALT Cheverley Short Grey Polyester 34 in
- DeWALT Cheverley Short Grey Polyester 30 in
- DeWALT Cheverley Short Grey Polyester 36 in
- Apache ATS Cargo Short Grey Cotton 40 in
- DeWALT Cheverley Short Grey Polyester 42 in
- Apache ATS Cargo Short Grey Cotton 32 in
