Rexel Rexel Oil 20 Per Pack

Subtotal (1 box of 20 units)*

€64.02

(exc. VAT)

€78.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€64.02€3.201

*price indicative

RS Stock No.:
656-166
Mfr. Part No.:
2101949
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Oil

Model Number

Rexel

Quantity Per Package

20Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rexel Shredder Oil Sheets are the easiest way to lubricate your shredder, distributing the right amount of oil every time. Available in packs of 12 or 20 A5 sheets, they are safe for use with all shredder models.

Colours is white

Weight is 240 g

Packing unit is 1

Pallet quantity is 672

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy