Rexel Rexel Momentum X420 30 L Cross Paper Shredder
- RS Stock No.:
- 240-9549
- Mfr. Part No.:
- 2104578EU
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€883.63
(exc. VAT)
€1,086.86
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €883.63 |
*price indicative
- RS Stock No.:
- 240-9549
- Mfr. Part No.:
- 2104578EU
- Manufacturer:
- Rexel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 20 | |
| Throat Width | 230mm | |
| Reverse Function | Yes | |
| Bin Capacity | 30L | |
| Cut Size | 4 x 40 mm | |
| Plug Type | Euro | |
| Depth | 320mm | |
| Series | Rexel Momentum X420 | |
| Standards/Approvals | RoHS | |
| Width | 406mm | |
| Height | 594mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 20 | ||
Throat Width 230mm | ||
Reverse Function Yes | ||
Bin Capacity 30L | ||
Cut Size 4 x 40 mm | ||
Plug Type Euro | ||
Depth 320mm | ||
Series Rexel Momentum X420 | ||
Standards/Approvals RoHS | ||
Width 406mm | ||
Height 594mm | ||
- COO (Country of Origin):
- CN
The Esselte Destroy more! The Rexel Momentum X420 document shredder destroys up to 20 sheets at one time with a 4 hour run time. Ideal for small offices. The X420 includes anti-jam technology for destruction uninterrupted. P4 cross cut 4x40mm particles. Touchscreen interface for simple and intuitive operation and 30-liter basket that can hold up to 275 leaves.
Shreds up to 20 leaves at one time
High Security Level: P4 Cross Cut 4x40mm Particles
Destroy more with a 4 hour uptime.
Jam-Free Technology - Stops the shredder and automatically pulls sheets out when
inserts too much paper.
Easily destroy all types of documents with staples and paper clips
Touch interface for simple and intuitive operation
Large 30 litre bin that can hold up to 275 sheets
Ultra quiet operation for a quieter environment
2 years warranty
Related links
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel X420 2104578 30 L Cross Paper Shredder
- Rexel Rexel Momentum Shredders Momentum M515 30 L Micro Paper Shredder
- Rexel Rexel X10 2020124 18 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder