Rexel Rexel Paper Shredder 10L
- RS Stock No.:
- 656-168
- Mfr. Part No.:
- 2020125EU
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€148.56
(exc. VAT)
€182.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.56 |
*price indicative
- RS Stock No.:
- 656-168
- Mfr. Part No.:
- 2020125EU
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Capacity | 10L | |
| Model Number | Rexel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Capacity 10L | ||
Model Number Rexel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Rexel Secure shredder machine shreds up to 6 sheets of A4 paper (80gsm) in one go through the manual feed slot into (4x40mm) cross cut pieces. This cross cut shredder is perfect for use as a home shredder or in a home office due to its compact and slim design. It is also an ideal personal office shredder that fits conveniently under a desk and operates with Whisper-Shred low noise. Designed for light to moderate use with a 10L bin capacity.
Shreds staples and paper clips
6 minutes continuous run time
Touch controls with manual and auto reverse and forward feature
Related links
- Rexel Rexel Paper Shredder 18L
- Rexel Rexel Momentum Shredders Momentum M515 30 L Micro Paper Shredder
- Rexel Rexel Momentum X420 30 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel Rexel X10 2020124 18 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 23 L Micro Paper Shredder
