Rexel Optimum Auto+ Optimum Auto+ 150X 44 L Cross Paper Shredder
- RS Stock No.:
- 240-9545
- Mfr. Part No.:
- 2020150XEU
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€641.04
(exc. VAT)
€788.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.04 |
*price indicative
- RS Stock No.:
- 240-9545
- Mfr. Part No.:
- 2020150XEU
- Manufacturer:
- Rexel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 150 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 44L | |
| Also Shreds | Paper Clip, Credit Card, Staples | |
| Cut Size | 4 x 28 mm | |
| Plug Type | Type C - EU | |
| Height | 618mm | |
| Series | Optimum Auto+ | |
| Width | 365 mm | |
| Standards/Approvals | RoHS | |
| Depth | 430mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 150 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 44L | ||
Also Shreds Paper Clip, Credit Card, Staples | ||
Cut Size 4 x 28 mm | ||
Plug Type Type C - EU | ||
Height 618mm | ||
Series Optimum Auto+ | ||
Width 365 mm | ||
Standards/Approvals RoHS | ||
Depth 430mm | ||
- COO (Country of Origin):
- CN
The Esselte Optimum Auto + 150X cross cut shredder automatically shreds up to 150 sheets (80 g / m²) in 4 x 28 mm particles (P-4). This destroyer is ideal for home or office use. No need to stay near the machine to feed it with paper, nor to remove the staples and paper clips. With the automatic feeding function and the 44 litre basket, it just load up to 150 sheets and let the shredder do its job.
Auto-feed function for 150 sheets (80 g / m²). Shreds up to 8 sheets via the slot
manual feed.
Cross cut into 4 x 28 mm particles, P-4
44 litre removable bin
Anti-jam technology
Destroys credit cards, staples and paper clips.
30 minutes of continuous operation with fan cooling. Standby
automatic after 3 minutes of non-use
Touch control
Very quiet operation (55 Dba)
'Bin full' indicator
2 years warranty
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2104 23.00 L Cross Paper Shredder
