Rexel 2020 60.00 L Cross Paper Shredder
- RS Stock No.:
- 652-642
- Mfr. Part No.:
- 2020300X
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€865.28
(exc. VAT)
€1,064.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €865.28 |
*price indicative
- RS Stock No.:
- 652-642
- Mfr. Part No.:
- 2020300X
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 300 | |
| Throat Width | 230mm | |
| Bin Capacity | 60.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 25 mm | |
| Height | 806mm | |
| Depth | 465mm | |
| Series | 2020 | |
| Width | 415mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 300 | ||
Throat Width 230mm | ||
Bin Capacity 60.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 25 mm | ||
Height 806mm | ||
Depth 465mm | ||
Series 2020 | ||
Width 415mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic Cross Cut Paper Shredder is designed for efficient and secure shredding, making it an Ideal solution for busy office environments. This sophisticated shredder can automatically handle up to 300 sheets of A4 paper at once, shredding them into P-4 cross cut pieces measuring 4x25mm. With a generous 60L pull-out bin, users can easily dispose of shredded materials without constant interruptions. The machine features a user-friendly touch control panel with a pin code lock for added security. Built with Advanced technology, it includes anti-jam features and a continuous run time of 60 minutes, ensuring maximum efficiency while maintaining a quiet operation at 55 dBA.
Auto feeds up to 300 sheets of A4 paper (80gsm) for hassle-free shredding
Manual slot available for shredding an additional 10 sheets
P-4 cross cut shredding provides enhanced security for sensitive documents
Comes with a spacious 60L capacity pull-out bin for ease of use
Features castor wheels for effortless mobility around the workplace
Advanced anti-jam technology ensures smooth operation
Shreds credit cards, staples, and paper clips for versatile shredding
60 minutes continuous run time with fan cooling for high-volume tasks
Sleep mode activates after 3 minutes of non-use, saving energy
Touch control panel with pin code lock enhances operational security
Ultra-quiet operation at only 55 dBA, perfect for shared environments
Infrared bin full sensor alerts you when it's time to empty the bin
Supported by a 2-year warranty for peace of mind
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 60.00 L Micro Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
