Rexel 2020 20.00 L Cross Paper Shredder
- RS Stock No.:
- 652-637
- Mfr. Part No.:
- 2020050X
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€279.43
(exc. VAT)
€343.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.43 |
*price indicative
- RS Stock No.:
- 652-637
- Mfr. Part No.:
- 2020050X
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 50 | |
| Throat Width | 220mm | |
| Bin Capacity | 20.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 28 mm | |
| Height | 405mm | |
| Series | 2020 | |
| Width | 363mm | |
| Depth | 430mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 50 | ||
Throat Width 220mm | ||
Bin Capacity 20.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 28 mm | ||
Height 405mm | ||
Series 2020 | ||
Width 363mm | ||
Depth 430mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic Cross Cut Shredder is designed to enhance your home or office security. With the Ability to automatically shred up to 50 A4 sheets of paper at once, this efficient machine transforms your sensitive documents into P-4 security level cross cut pieces measuring 4x28mm. Ideal for personal use, its Compact design features a 20L pull-out bin and can effortlessly handle credit cards, staples, and paper clips without the need for tedious manual feeding. Enjoy peace of mind as this ultra-quiet shredder operates at a noise level of just 55 dBA, making it perfect for a serene working environment.
Auto feeds up to 50 sheets of A4 paper (80gsm) for efficient shredding
Manual slot available for shredding up to 6 sheets at once
20L capacity pull-out bin minimises the need for frequent emptying
Cutting capability includes paper, credit cards, staples, and paper clips
Anti-jam technology ensures smooth, uninterrupted shredding
Touch control panel allows for easy operation
Infra-red bin full sensor prompts before bin reaches capacity, avoiding mess
10 minutes of continuous run time with fan cooling prevents overheating
Ultra-quiet operation at just 55 dBA for a peaceful work atmosphere
Backed by a 2-year warranty for added confidence in quality
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
