Rexel 2020 44.00 L Cross Paper Shredder
- RS Stock No.:
- 652-640
- Mfr. Part No.:
- 2020150X
- Manufacturer:
- Rexel
Subtotal (1 unit)*
€568.06
(exc. VAT)
€698.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.06 |
*price indicative
- RS Stock No.:
- 652-640
- Mfr. Part No.:
- 2020150X
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 150 | |
| Throat Width | 220.00mm | |
| Bin Capacity | 44.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Plug Type | UK | |
| Cut Size | 4 x 28 mm | |
| Height | 618.00mm | |
| Width | 365mm | |
| Depth | 430.00mm | |
| Series | 2020 | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 150 | ||
Throat Width 220.00mm | ||
Bin Capacity 44.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Plug Type UK | ||
Cut Size 4 x 28 mm | ||
Height 618.00mm | ||
Width 365mm | ||
Depth 430.00mm | ||
Series 2020 | ||
- COO (Country of Origin):
- CN
The Rexel Automatic cross-cut shredder is designed to effortlessly manage your office shredding needs. Capable of shredding up to 150 sheets of A4 paper at once, this sophisticated machine ensures security with P-4 classified cross-cut pieces measuring 4x28mm. The included 44L pull-out bin simplifies disposal, while the intelligent technology handles staples and paper clips without fuss. With a continuous run time of 30 minutes, paired with a fan cooling feature and sleep mode activation, it delivers exceptional performance while maintaining a quiet 55 dBA noise level. Ideal for small offices or home use, this shredder makes document destruction straightforward and efficient.
Auto feed capability for up to 150 sheets of 80gsm paper
Manual slot available for shredding up to 8 sheets at once
Cross-cut shredding for enhanced security of sensitive information
44L capacity pull-out bin for easy waste disposal
30 minutes continuous run time with effective fan cooling
Sleep mode activates after 3 minutes of inactivity, promoting energy efficiency
Ultra-quiet operation with a noise level of just 55 dBA
Infra-red sensor for bin full detection, preventing overflow
Two-year warranty and cutter warranty for peace of mind
Designed for use in small offices with up to 5 users
Related links
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 110.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
- Rexel 2021 30.00 L Cross Paper Shredder
