Rexel 2020 110.00 L Cross Paper Shredder
- RS Stock No.:
- 652-644
- Mfr. Part No.:
- 2020600X
- Manufacturer:
- Rexel
Image representative of range
Subtotal (1 unit)*
€2,240.89
(exc. VAT)
€2,756.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,240.89 |
*price indicative
- RS Stock No.:
- 652-644
- Mfr. Part No.:
- 2020600X
- Manufacturer:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Paper Shredder | |
| Cut Type | Cross | |
| Sheet Capacity | 600 | |
| Throat Width | 230mm | |
| Bin Capacity | 110.00L | |
| Also Shreds | Credit Card, Paper Clip, Staples | |
| Cut Size | 4 x 36 mm | |
| Height | 1.03m | |
| Width | 510mm | |
| Series | 2020 | |
| Depth | 570mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Paper Shredder | ||
Cut Type Cross | ||
Sheet Capacity 600 | ||
Throat Width 230mm | ||
Bin Capacity 110.00L | ||
Also Shreds Credit Card, Paper Clip, Staples | ||
Cut Size 4 x 36 mm | ||
Height 1.03m | ||
Width 510mm | ||
Series 2020 | ||
Depth 570mm | ||
- COO (Country of Origin):
- CN
The Rexel Automatic cross-cut shredder is designed for modern office environments. It effortlessly shreds up to 600 A4 sheets of paper (80gsm) in one go, transforming them into secure P-4 (4x36mm) cross-cut particles. With a robust 110L pull-out bin, it eliminates the hassle of manual feeding and allows for efficient waste disposal. This machine incorporates Advanced anti-jam technology and a whisper-quiet operation at 55 dBA, making it a smart choice for collaborative workspaces. Enhanced with a touch control panel including a pin code lock, the shredder ensures maximum security while maintaining a sleek design that fits seamlessly into any office setting.
Auto feeds up to 600 sheets at once, saving time and effort
Manual slot available for up to 15 sheets
110L high-capacity bin reduces the need for frequent emptying
Continuous run time of 240 minutes allows for prolonged shredding without interruptions
Features castor wheels for easy mobility around the workplace
Infrared bin full sensor prevents overflow and mess
Can shred credit cards, staples, and paper clips effortlessly
Sleep mode activates after 3 minutes of inactivity for energy-saving
Includes a 2-year warranty, demonstrating reliability and customer support
Related links
- Rexel 2020 110.00 L Micro Paper Shredder
- Rexel 2020 60.00 L Cross Paper Shredder
- Rexel 2020 34.00 L Cross Paper Shredder
- Rexel 2020 44.00 L Cross Paper Shredder
- Rexel 2020 140.00 L Cross Paper Shredder
- Rexel 2020 20.00 L Cross Paper Shredder
- Rexel 2104 15.00 L Cross Paper Shredder
- Rexel Rexel Momentum X415 23 L Cross Paper Shredder
