Socomec Plate Shunt, 40 A Max 100mV

Subtotal (1 unit)*

€62.04

(exc. VAT)

€76.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.04

*price indicative

RS Stock No.:
253-3655
Mfr. Part No.:
192S2116
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Shunt

Maximum Current

40A

Output Voltage

100mV

Shunt Type

Plate

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Socomec measurement shunt provide indirect measurement of direct current by creating a standardised voltage drop.

Accuracy class: 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy