Socomec Plate Shunt, 400 A Max 100mV
- RS Stock No.:
- 253-3659
- Mfr. Part No.:
- 192S2240
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€124.69
(exc. VAT)
€153.37
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.69 |
*price indicative
- RS Stock No.:
- 253-3659
- Mfr. Part No.:
- 192S2240
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Maximum Current | 400A | |
| Product Type | Shunt | |
| Output Voltage | 100mV | |
| Shunt Type | Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Maximum Current 400A | ||
Product Type Shunt | ||
Output Voltage 100mV | ||
Shunt Type Plate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Socomec measurement shunt provide indirect measurement of direct current by creating a standardised voltage drop.
Accuracy class: 0.5
