Chauvin Arnoux Plate Shunt, 10 A Max 100mV, RSCAL
- RS Stock No.:
- 460-8002
- Mfr. Part No.:
- P01165223
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€280.00
(exc. VAT)
€344.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €280.00 |
*price indicative
- RS Stock No.:
- 460-8002
- Mfr. Part No.:
- P01165223
- Manufacturer:
- Chauvin Arnoux
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Shunt | |
| Maximum Current | 10A | |
| Output Voltage | 100mV | |
| Shunt Type | Plate | |
| Standards/Approvals | No | |
| Series | P011 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Shunt | ||
Maximum Current 10A | ||
Output Voltage 100mV | ||
Shunt Type Plate | ||
Standards/Approvals No | ||
Series P011 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Laboratory 10A Current Shunt
A precision current shunt mounted in an insulated polycarbonate enclosure. Connections to the shunt are via 4mm colour-coded safety sockets.
• Shock-resistant and fire-resistant polycarbonate housing
• Low-temperature coefficient and good long-term stability
• Resistance: 10 mΩ
• Current rating: 10A
• Accuracy: 0.5%
• Available in calibrated version
Standards
IEC-1010-1 600 V, Cat. III-2
Related links
- Chauvin Arnoux Plate Shunt, 10 A Max 100mV
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt ±0.5 % Accuracy
- Chauvin Arnoux Plate Shunt 0.5 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
- Murata Brass-Ended Shunt 100mV Output, ±0.2 % Accuracy
- Socomec Plate Shunt ±0.5 % Accuracy
