Chauvin Arnoux Plate Shunt, 30 A Max 30mV, 0.5 % Accuracy
- RS Stock No.:
- 231-1485
- Mfr. Part No.:
- P01165225
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€233.92
(exc. VAT)
€287.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.92 |
*price indicative
- RS Stock No.:
- 231-1485
- Mfr. Part No.:
- P01165225
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Shunt | |
| Maximum Current | 30A | |
| Output Voltage | 30mV | |
| Shunt Type | Plate | |
| Accuracy | 0.5 % | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Shunt | ||
Maximum Current 30A | ||
Output Voltage 30mV | ||
Shunt Type Plate | ||
Accuracy 0.5 % | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux shunt is in casing with double insulation for training purposes. It has red current terminals black voltage terminals. It is compliant with the IEC 1010-1 safety standard. It has nominal 30A current range and 0.1V current. It is intended for use indoors.
It has IP40 protection
It belongs to over voltage category III for 600V
