MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- RS Stock No.:
- 102-818
- Mfr. Part No.:
- MIKROE-6039
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€133.04
(exc. VAT)
€163.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €133.04 | - |
| 10 - 99 | €119.74 | 9% |
| 100 + | €110.44 | 16% |
*price indicative
- RS Stock No.:
- 102-818
- Mfr. Part No.:
- MIKROE-6039
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | ISO 9001:2015, UKAS, TUV, ISOQAR | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Development Board | |
| Resolution | 12 bit | |
| Kit Name | ADC 24 Click | |
| Converter Type | ADC | |
| Featured Device | AD7490 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Kit | ||
Interface Type SPI | ||
Standards/Approvals ISO 9001:2015, UKAS, TUV, ISOQAR | ||
For Use With mikroBUS Socket | ||
Kit Classification Development Board | ||
Resolution 12 bit | ||
Kit Name ADC 24 Click | ||
Converter Type ADC | ||
Featured Device AD7490 | ||
- COO (Country of Origin):
- RS
The MikroElektronika ADC 24 Click is a compact add-on board for high-speed analog to digital conversion. This board features the AD7490, a 12-bit, 16-channel successive approximation ADC from analog devices, optimized for efficient power usage with a consumption of just 2.5mA from a 5V supply while achieving up to 1MSPS throughput rates. The board features 16 single-ended analog inputs with a configurable input range, supported by a channel sequencer for sequential channel conversion and multiple operational modes for flexible power management. This makes ADC 24 click ideal for extensive system monitoring applications such as multichannel system monitoring, power line monitoring, data acquisition, instrumentation, and process control, serving various industrial and tech applications.
12-bit resolution
Fast data processing
Low power consumption
Configurable analog input range
Multiple operational modes
Related links
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
