MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- RS Stock No.:
- 247-5736
- Distrelec Article No.:
- 304-22-955
- Mfr. Part No.:
- MIKROE-4890
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.92 | - |
| 5 - 9 | €26.52 | 5% |
| 10 + | €25.13 | 9% |
*price indicative
- RS Stock No.:
- 247-5736
- Distrelec Article No.:
- 304-22-955
- Mfr. Part No.:
- MIKROE-4890
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Featured Device | ADS131M02 | |
| For Use With | mikroBUS Socket | |
| Converter Type | ADC | |
| Kit Classification | Add On Board | |
| Resolution | 24 bit | |
| Kit Name | ADC 15 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
Featured Device ADS131M02 | ||
For Use With mikroBUS Socket | ||
Converter Type ADC | ||
Kit Classification Add On Board | ||
Resolution 24 bit | ||
Kit Name ADC 15 Click | ||
The The MikroElektronika's ADC 15 Click is a compact add on board that contains a high performance data converter. This board features the ADS131M02, a two channel, simultaneously sampling, 24-bit, delta sigma, analogue to digital converter from Texas Instruments. The ADC inputs can be independently configured via serial peripheral interface depending on the sensor input. A low noise, programmable gain amplifier PGA provides gains ranging from 1 to 128 to amplify low level signals. Additionally, this ADC integrates channel to channel phase, offset and gain calibration registers to help remove signal chain errors alongside a low drift, 1.2V integrated reference. This Click board offers a wide dynamic range, low power, and energy measurement specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications.
Two simultaneously sampling differential inputs
Programmable gain and data rate
Integrated negative charge pump allows input signals below ground
Wide dynamic range, low power, and energy measurement specific features
Related links
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
